
RK73B1FRTTBL6R2G | |
---|---|
DigiKey Part Number | 2019-RK73B1FRTTBL6R2GTR-ND - Tape & Reel (TR) 2019-RK73B1FRTTBL6R2GCT-ND - Cut Tape (CT) 2019-RK73B1FRTTBL6R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1FRTTBL6R2G |
Description | RES 6.2 OHM 2% 1/32W 1005 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±2% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1FRTTBL6R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥80.00000 | ¥80 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ¥13.92710 | ¥278,542 |
Unit Price without JCT: | ¥80.00000 |
---|---|
Unit Price with JCT: | ¥88.00000 |