2.4 Ohms ±2% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1FRTTBL2R4G

DigiKey Part Number
2019-RK73B1FRTTBL2R4GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RK73B1FRTTBL2R4G
Description
RES 2.4 OHM 2% 1/32W 1005
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±2% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1FRTTBL2R4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
0/ +300ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥14.78055¥295,611
Manufacturers Standard Package
Unit Price without JCT:¥14.78055
Unit Price with JCT:¥16.25861