
RK73B1ETTP824J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP824JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP824JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP824JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP824J |
Description | RES 820K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP824J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1ETTP8203F | KOA Speer Electronics, Inc. | 2,814 | 2019-RK73H1ETTP8203FCT-ND | ¥17.00000 | Parametric Equivalent |
| RMCF0402FT820K | Stackpole Electronics Inc | 4,232 | 738-RMCF0402FT820KCT-ND | ¥17.00000 | Upgrade |
| RMCF0402JT820K | Stackpole Electronics Inc | 26,057 | RMCF0402JT820KCT-ND | ¥17.00000 | Upgrade |
| ERJ-2GEJ824X | Panasonic Industry | 6,635 | P820KJCT-ND | ¥17.00000 | Parametric Equivalent |
| ERJ-2RKF8203X | Panasonic Industry | 6,416 | P820KLCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.80000 | ¥38 |
| 25 | ¥2.80000 | ¥70 |
| 50 | ¥2.20000 | ¥110 |
| 100 | ¥1.78000 | ¥178 |
| 250 | ¥1.36800 | ¥342 |
| 500 | ¥1.13600 | ¥568 |
| 1,000 | ¥0.95400 | ¥954 |
| 5,000 | ¥0.66880 | ¥3,344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.58650 | ¥5,865 |
| 20,000 | ¥0.52155 | ¥10,431 |
| 30,000 | ¥0.49003 | ¥14,701 |
| 50,000 | ¥0.45594 | ¥22,797 |
| 70,000 | ¥0.43647 | ¥30,553 |
| 100,000 | ¥0.41807 | ¥41,807 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

