56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP563J

DigiKey Part Number
2019-RK73B1ETTP563JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP563JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP563JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP563J
Description
RES 56K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP563J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217,400
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.80000¥38
25¥2.80000¥70
50¥2.20000¥110
100¥1.78000¥178
250¥1.36800¥342
500¥1.13600¥568
1,000¥0.95400¥954
5,000¥0.66880¥3,344
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.58650¥5,865
20,000¥0.52155¥10,431
30,000¥0.49003¥14,701
50,000¥0.45594¥22,797
70,000¥0.43647¥30,553
100,000¥0.41807¥41,807
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000