Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B1ETTP182G | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP182GTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP182GCT-ND - Cut Tape (CT) 2019-RK73B1ETTP182GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP182G |
Description | RES 1.8K OHM 2% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP182G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1ETTP1801D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1ETTP1801DTR-ND | ¥5.64000 | Parametric Equivalent |
| CRCW04021K80DHEDP | Vishay Dale | 0 | CRCW04021K80DHEDP-ND | ¥5.40470 | Parametric Equivalent |
| ERJ-H2RD1801X | Panasonic Industry | 0 | 10-ERJ-H2RD1801XTR-ND | ¥7.59970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.33850 | ¥33,385 |
| Unit Price without JCT: | ¥3.33850 |
|---|---|
| Unit Price with JCT: | ¥3.67235 |




