
MOSX1CT528R4R7J | |
|---|---|
DigiKey Part Number | 2019-MOSX1CT528R4R7JTR-ND - Tape & Reel (TR) 2019-MOSX1CT528R4R7JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX1CT528R4R7J |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥25.40000 | ¥254 |
| 25 | ¥21.44000 | ¥536 |
| 50 | ¥18.90000 | ¥945 |
| 100 | ¥16.79000 | ¥1,679 |
| 250 | ¥14.43600 | ¥3,609 |
| 500 | ¥12.96800 | ¥6,484 |
| 1,000 | ¥11.71500 | ¥11,715 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.74775 | ¥38,991 |
| 8,000 | ¥8.97925 | ¥71,834 |
| 12,000 | ¥8.58450 | ¥103,014 |
| 20,000 | ¥8.13790 | ¥162,758 |
| 28,000 | ¥7.87182 | ¥220,411 |
| 40,000 | ¥7.61180 | ¥304,472 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

