
MOS3CT631R472J | |
|---|---|
DigiKey Part Number | 2019-MOS3CT631R472JTR-ND - Tape & Reel (TR) 2019-MOS3CT631R472JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS3CT631R472J |
Description | RES 4.7K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥37.30000 | ¥373 |
| 25 | ¥31.60000 | ¥790 |
| 50 | ¥27.94000 | ¥1,397 |
| 100 | ¥24.86000 | ¥2,486 |
| 250 | ¥21.48800 | ¥5,372 |
| 500 | ¥19.37000 | ¥9,685 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥17.57000 | ¥17,570 |
| 2,000 | ¥16.04050 | ¥32,081 |
| 3,000 | ¥15.25367 | ¥45,761 |
| 5,000 | ¥14.36380 | ¥71,819 |
| 7,000 | ¥13.83371 | ¥96,836 |
| 10,000 | ¥13.31540 | ¥133,154 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

