
MOS2CT52R681J | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R681JTR-ND - Tape & Reel (TR) 2019-MOS2CT52R681JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R681J |
Description | RES 680 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥46.00000 | ¥46 |
| 10 | ¥30.00000 | ¥300 |
| 25 | ¥25.28000 | ¥632 |
| 50 | ¥22.36000 | ¥1,118 |
| 100 | ¥19.85000 | ¥1,985 |
| 250 | ¥17.11600 | ¥4,279 |
| 500 | ¥15.40200 | ¥7,701 |
| 1,000 | ¥13.94100 | ¥13,941 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥12.95450 | ¥25,909 |
| 4,000 | ¥11.87775 | ¥47,511 |
| 6,000 | ¥11.32500 | ¥67,950 |
| 10,000 | ¥10.69930 | ¥106,993 |
| 14,000 | ¥10.32650 | ¥144,571 |
| 20,000 | ¥9.96225 | ¥199,245 |
| Unit Price without JCT: | ¥46.00000 |
|---|---|
| Unit Price with JCT: | ¥50.60000 |

