MOS2CT52RxxxJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS2CT52R510J

DigiKey Part Number
2019-MOS2CT52R510JTR-ND - Tape & Reel (TR)
2019-MOS2CT52R510JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS2CT52R510J
Description
RES 51 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,543
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥45.00000¥45
10¥28.80000¥288
25¥24.24000¥606
50¥21.44000¥1,072
100¥19.04000¥1,904
250¥16.41600¥4,104
500¥14.77000¥7,385
1,000¥13.36800¥13,368
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥12.17800¥24,356
4,000¥11.16650¥44,666
6,000¥10.64683¥63,881
10,000¥10.05860¥100,586
14,000¥9.70807¥135,913
20,000¥9.36565¥187,313
24,000¥9.20146¥220,835
48,000¥8.63773¥414,611
50,000¥8.60730¥430,365
Manufacturers Standard Package
Unit Price without JCT:¥45.00000
Unit Price with JCT:¥49.50000