
MOS1CT528R121J | |
---|---|
DigiKey Part Number | 2019-MOS1CT528R121JTR-ND - Tape & Reel (TR) 2019-MOS1CT528R121JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528R121J |
Description | RES 120 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥38.00000 | ¥38 |
10 | ¥23.90000 | ¥239 |
25 | ¥20.16000 | ¥504 |
50 | ¥17.78000 | ¥889 |
100 | ¥15.78000 | ¥1,578 |
250 | ¥13.57600 | ¥3,394 |
500 | ¥12.19000 | ¥6,095 |
1,000 | ¥11.01400 | ¥11,014 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥9.16400 | ¥36,656 |
8,000 | ¥8.44163 | ¥67,533 |
12,000 | ¥8.07042 | ¥96,845 |
20,000 | ¥7.65060 | ¥153,012 |
28,000 | ¥7.40043 | ¥207,212 |
40,000 | ¥7.15595 | ¥286,238 |
48,000 | ¥7.03873 | ¥337,859 |
96,000 | ¥6.63640 | ¥637,094 |
100,000 | ¥6.61466 | ¥661,466 |
Unit Price without JCT: | ¥38.00000 |
---|---|
Unit Price with JCT: | ¥41.80000 |