
MFS1/4DCT52R4700F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R4700FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R4700FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R4700F |
Description | RES 470 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥22.10000 | ¥221 |
| 25 | ¥18.68000 | ¥467 |
| 50 | ¥16.46000 | ¥823 |
| 100 | ¥14.57000 | ¥1,457 |
| 250 | ¥12.52400 | ¥3,131 |
| 500 | ¥11.23000 | ¥5,615 |
| 1,000 | ¥10.13200 | ¥10,132 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.17640 | ¥40,882 |
| 10,000 | ¥7.53620 | ¥75,362 |
| 15,000 | ¥7.20747 | ¥108,112 |
| 25,000 | ¥6.83556 | ¥170,889 |
| 35,000 | ¥6.61391 | ¥231,487 |
| 50,000 | ¥6.39742 | ¥319,871 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

