7.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R7R50F

DigiKey Part Number
2019-MF1/4DCT52R7R50FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R7R50FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R7R50F
Description
RES 7.5 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,568
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥20.00000¥20
10¥12.90000¥129
25¥10.80000¥270
50¥9.52000¥476
100¥8.41000¥841
250¥7.17200¥1,793
500¥6.40000¥3,200
1,000¥5.74400¥5,744
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥4.57460¥22,873
10,000¥4.19200¥41,920
15,000¥3.99533¥59,930
25,000¥3.77276¥94,319
35,000¥3.64020¥127,407
50,000¥3.51060¥175,530
Manufacturers Standard Package
Unit Price without JCT:¥20.00000
Unit Price with JCT:¥22.00000