
MF1/4DCT52R7R50F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R7R50FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R7R50FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R7R50F |
Description | RES 7.5 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥12.90000 | ¥129 |
| 25 | ¥10.80000 | ¥270 |
| 50 | ¥9.52000 | ¥476 |
| 100 | ¥8.41000 | ¥841 |
| 250 | ¥7.17200 | ¥1,793 |
| 500 | ¥6.40000 | ¥3,200 |
| 1,000 | ¥5.74400 | ¥5,744 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.57460 | ¥22,873 |
| 10,000 | ¥4.19200 | ¥41,920 |
| 15,000 | ¥3.99533 | ¥59,930 |
| 25,000 | ¥3.77276 | ¥94,319 |
| 35,000 | ¥3.64020 | ¥127,407 |
| 50,000 | ¥3.51060 | ¥175,530 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

