
MF1/4DCT52R3014F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R3014FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R3014FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R3014F |
Description | RES 3.01M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.01 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥56.00000 | ¥56 |
| 10 | ¥36.20000 | ¥362 |
| 25 | ¥30.52000 | ¥763 |
| 50 | ¥27.04000 | ¥1,352 |
| 100 | ¥24.03000 | ¥2,403 |
| 250 | ¥20.76800 | ¥5,192 |
| 500 | ¥18.71400 | ¥9,357 |
| 1,000 | ¥16.96800 | ¥16,968 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥13.86000 | ¥69,300 |
| 10,000 | ¥12.84370 | ¥128,437 |
| 15,000 | ¥12.32173 | ¥184,826 |
| 25,000 | ¥11.73120 | ¥293,280 |
| 35,000 | ¥11.37937 | ¥398,278 |
| 50,000 | ¥11.03566 | ¥551,783 |
| Unit Price without JCT: | ¥56.00000 |
|---|---|
| Unit Price with JCT: | ¥61.60000 |

