2.37 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R2371F

DigiKey Part Number
2019-MF1/4DCT52R2371FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R2371FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R2371F
Description
RES 2.37K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.37 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,981
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥9.80000¥98
25¥8.24000¥206
50¥7.20000¥360
100¥6.35000¥635
250¥5.40800¥1,352
500¥4.81400¥2,407
1,000¥4.30800¥4,308
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.40800¥17,040
10,000¥3.11340¥31,134
15,000¥2.96207¥44,431
25,000¥2.79084¥69,771
35,000¥2.68883¥94,109
50,000¥2.58914¥129,457
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000