287 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732ATTER287F

DigiKey Part Number
2019-SR732ATTER287FTR-ND - Tape & Reel (TR)
2019-SR732ATTER287FCT-ND - Cut Tape (CT)
2019-SR732ATTER287FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732ATTER287F
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
287 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,889
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥86.00000¥86
10¥55.90000¥559
25¥47.36000¥1,184
50¥42.10000¥2,105
100¥37.60000¥3,760
250¥32.65600¥8,164
500¥29.56800¥14,784
1,000¥26.93700¥26,937
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥22.80450¥91,218
8,000¥21.19138¥169,531
12,000¥20.36308¥244,357
20,000¥19.42600¥388,520
28,000¥18.86761¥528,293
40,000¥18.32225¥732,890
Manufacturers Standard Package
Unit Price without JCT:¥86.00000
Unit Price with JCT:¥94.60000