
MF1/4DCT52R1373F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1373FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1373FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1373F |
Description | RES 137K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 137 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.80000 | ¥98 |
| 25 | ¥8.24000 | ¥206 |
| 50 | ¥7.22000 | ¥361 |
| 100 | ¥6.36000 | ¥636 |
| 250 | ¥5.41600 | ¥1,354 |
| 500 | ¥4.82200 | ¥2,411 |
| 1,000 | ¥4.31600 | ¥4,316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.41440 | ¥17,072 |
| 10,000 | ¥3.11930 | ¥31,193 |
| 15,000 | ¥2.96773 | ¥44,516 |
| 25,000 | ¥2.79616 | ¥69,904 |
| 35,000 | ¥2.69397 | ¥94,289 |
| 50,000 | ¥2.59410 | ¥129,705 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

