
FP0404R1-R100-R | |
|---|---|
DigiKey Part Number | 283-FP0404R1-R100-RTR-ND - Tape & Reel (TR) 283-FP0404R1-R100-RCT-ND - Cut Tape (CT) 283-FP0404R1-R100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0404R1-R100-R |
Description | FIXED IND 100NH 40A 0.32 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 40 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 15.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.32mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥306.00000 | ¥306 |
| 10 | ¥251.80000 | ¥2,518 |
| 100 | ¥207.07000 | ¥20,707 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ¥176.85111 | ¥318,332 |
| 3,600 | ¥166.80833 | ¥600,510 |
| 5,400 | ¥161.20796 | ¥870,523 |
| 9,000 | ¥160.36911 | ¥1,443,322 |
| Unit Price without JCT: | ¥306.00000 |
|---|---|
| Unit Price with JCT: | ¥336.60000 |

