
HV73V2BTTD7503D | |
|---|---|
DigiKey Part Number | 2019-HV73V2BTTD7503DTR-ND - Tape & Reel (TR) 2019-HV73V2BTTD7503DCT-ND - Cut Tape (CT) 2019-HV73V2BTTD7503DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD7503D |
Description | RES 750K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2BTTD7503D Models |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥48.90000 | ¥489 |
| 25 | ¥40.68000 | ¥1,017 |
| 50 | ¥36.02000 | ¥1,801 |
| 100 | ¥32.34000 | ¥3,234 |
| 250 | ¥28.60400 | ¥7,151 |
| 500 | ¥26.44600 | ¥13,223 |
| 1,000 | ¥24.73200 | ¥24,732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥21.98440 | ¥109,922 |
| 10,000 | ¥21.18200 | ¥211,820 |
| 15,000 | ¥20.79073 | ¥311,861 |
| 25,000 | ¥20.36664 | ¥509,166 |
| 35,000 | ¥20.12360 | ¥704,326 |
| 50,000 | ¥19.89374 | ¥994,687 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

