Parametric Equivalent

HV73V2BTTD685J | |
|---|---|
DigiKey Part Number | 2019-HV73V2BTTD685JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD685J |
Description | RES 6.8M OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2BTTD685J Models |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV73V2BTTD685G | KOA Speer Electronics, Inc. | 0 | 2019-HV73V2BTTD685GTR-ND | ¥17.78660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.56340 | ¥82,817 |
| Unit Price without JCT: | ¥16.56340 |
|---|---|
| Unit Price with JCT: | ¥18.21974 |


