
HV73V2BTTD4704F | |
|---|---|
DigiKey Part Number | 2019-HV73V2BTTD4704FTR-ND - Tape & Reel (TR) 2019-HV73V2BTTD4704FCT-ND - Cut Tape (CT) 2019-HV73V2BTTD4704FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD4704F |
Description | RES 4.7M OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2BTTD4704F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥41.90000 | ¥419 |
| 25 | ¥34.76000 | ¥869 |
| 50 | ¥30.68000 | ¥1,534 |
| 100 | ¥29.02000 | ¥2,902 |
| 250 | ¥27.34800 | ¥6,837 |
| 500 | ¥25.65000 | ¥12,825 |
| 1,000 | ¥23.24800 | ¥23,248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥19.45040 | ¥97,252 |
| 10,000 | ¥18.70490 | ¥187,049 |
| 15,000 | ¥18.34127 | ¥275,119 |
| 25,000 | ¥17.94704 | ¥448,676 |
| 35,000 | ¥17.72123 | ¥620,243 |
| 50,000 | ¥17.50766 | ¥875,383 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |

