
HV73V2BTTD276J | |
|---|---|
DigiKey Part Number | 2019-HV73V2BTTD276JTR-ND - Tape & Reel (TR) 2019-HV73V2BTTD276JCT-ND - Cut Tape (CT) 2019-HV73V2BTTD276JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD276J |
Description | RES 27M OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2BTTD276J Models |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥39.90000 | ¥399 |
| 25 | ¥32.92000 | ¥823 |
| 50 | ¥28.92000 | ¥1,446 |
| 100 | ¥25.76000 | ¥2,576 |
| 250 | ¥22.55600 | ¥5,639 |
| 500 | ¥20.71000 | ¥10,355 |
| 1,000 | ¥19.24600 | ¥19,246 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.89800 | ¥84,490 |
| 10,000 | ¥16.21290 | ¥162,129 |
| 15,000 | ¥15.87880 | ¥238,182 |
| 25,000 | ¥15.51648 | ¥387,912 |
| 35,000 | ¥15.30906 | ¥535,817 |
| 50,000 | ¥15.11276 | ¥755,638 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

