Parametric Equivalent
Parametric Equivalent

HV73V1JTTD223J | |
|---|---|
DigiKey Part Number | 2019-HV73V1JTTD223JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV73V1JTTD223J |
Description | RES 22K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V1JTTD223J Models |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV73V1JTTD2202F | KOA Speer Electronics, Inc. | 0 | 2019-HV73V1JTTD2202FTR-ND | ¥18.34960 | Parametric Equivalent |
| HV73V1JTTD223G | KOA Speer Electronics, Inc. | 0 | 2019-HV73V1JTTD223GTR-ND | ¥17.78660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.56340 | ¥82,817 |
| Unit Price without JCT: | ¥16.56340 |
|---|---|
| Unit Price with JCT: | ¥18.21974 |


