
HV732HTTE126J | |
---|---|
DigiKey Part Number | 2019-HV732HTTE126JTR-ND - Tape & Reel (TR) 2019-HV732HTTE126JCT-ND - Cut Tape (CT) 2019-HV732HTTE126JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HTTE126J |
Description | RES 12M OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732HTTE126J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥86.00000 | ¥86 |
10 | ¥49.80000 | ¥498 |
25 | ¥41.80000 | ¥1,045 |
50 | ¥37.18000 | ¥1,859 |
100 | ¥33.19000 | ¥3,319 |
250 | ¥29.82000 | ¥7,455 |
500 | ¥27.68200 | ¥13,841 |
1,000 | ¥25.98100 | ¥25,981 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥22.63825 | ¥90,553 |
8,000 | ¥22.47450 | ¥179,796 |
12,000 | ¥22.27950 | ¥267,354 |
20,000 | ¥21.82660 | ¥436,532 |
28,000 | ¥21.56714 | ¥603,880 |
40,000 | ¥21.32175 | ¥852,870 |
48,000 | ¥21.20690 | ¥1,017,931 |
Unit Price without JCT: | ¥86.00000 |
---|---|
Unit Price with JCT: | ¥94.60000 |