
HV732BTTD2404F | |
|---|---|
DigiKey Part Number | 2019-HV732BTTD2404FTR-ND - Tape & Reel (TR) 2019-HV732BTTD2404FCT-ND - Cut Tape (CT) 2019-HV732BTTD2404FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BTTD2404F |
Description | RES 2.4M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732BTTD2404F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥39.90000 | ¥399 |
| 25 | ¥32.92000 | ¥823 |
| 50 | ¥28.92000 | ¥1,446 |
| 100 | ¥25.76000 | ¥2,576 |
| 250 | ¥22.55600 | ¥5,639 |
| 500 | ¥20.71000 | ¥10,355 |
| 1,000 | ¥19.24600 | ¥19,246 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.89800 | ¥84,490 |
| 10,000 | ¥16.21290 | ¥162,129 |
| 15,000 | ¥15.87880 | ¥238,182 |
| 25,000 | ¥15.51648 | ¥387,912 |
| 35,000 | ¥15.30906 | ¥535,817 |
| 50,000 | ¥15.11276 | ¥755,638 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

