
HV732ATTD476J | |
|---|---|
DigiKey Part Number | 2019-HV732ATTD476JTR-ND - Tape & Reel (TR) 2019-HV732ATTD476JCT-ND - Cut Tape (CT) 2019-HV732ATTD476JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ATTD476J |
Description | RES 47M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD476J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥35.20000 | ¥352 |
| 25 | ¥28.84000 | ¥721 |
| 50 | ¥25.20000 | ¥1,260 |
| 100 | ¥22.34000 | ¥2,234 |
| 250 | ¥19.44400 | ¥4,861 |
| 500 | ¥17.77600 | ¥8,888 |
| 1,000 | ¥16.44700 | ¥16,447 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥14.32260 | ¥71,613 |
| 10,000 | ¥13.70230 | ¥137,023 |
| 15,000 | ¥13.40007 | ¥201,001 |
| 25,000 | ¥13.07224 | ¥326,806 |
| 35,000 | ¥12.88451 | ¥450,958 |
| 50,000 | ¥12.70688 | ¥635,344 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

