
HV732HRTTE2803F | |
|---|---|
DigiKey Part Number | 2019-HV732HRTTE2803FTR-ND - Tape & Reel (TR) 2019-HV732HRTTE2803FCT-ND - Cut Tape (CT) 2019-HV732HRTTE2803FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HRTTE2803F |
Description | RES 280K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥154.00000 | ¥154 |
| 10 | ¥96.90000 | ¥969 |
| 25 | ¥83.68000 | ¥2,092 |
| 50 | ¥76.10000 | ¥3,805 |
| 100 | ¥70.10000 | ¥7,010 |
| 250 | ¥64.01200 | ¥16,003 |
| 500 | ¥60.48800 | ¥30,244 |
| 1,000 | ¥57.68600 | ¥57,686 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥53.67625 | ¥214,705 |
| 8,000 | ¥52.26063 | ¥418,085 |
| 12,000 | ¥51.57033 | ¥618,844 |
| 20,000 | ¥50.82145 | ¥1,016,429 |
| 28,000 | ¥50.39232 | ¥1,410,985 |
| Unit Price without JCT: | ¥154.00000 |
|---|---|
| Unit Price with JCT: | ¥169.40000 |

