56 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R563J

DigiKey Part Number
2019-CF1/4CT52R563JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R563JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R563J
Description
RES 56K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,656
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥23.00000¥23
10¥14.50000¥145
25¥12.08000¥302
50¥10.64000¥532
100¥9.41000¥941
250¥8.03600¥2,009
500¥7.17600¥3,588
1,000¥6.44800¥6,448
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.14720¥25,736
10,000¥4.72150¥47,215
15,000¥4.50273¥67,541
25,000¥4.25540¥106,385
35,000¥4.10797¥143,779
50,000¥3.96392¥198,196
Manufacturers Standard Package
Unit Price without JCT:¥23.00000
Unit Price with JCT:¥25.30000