


SPM0687LR5H-1 | |
|---|---|
DigiKey Part Number | 6017-SPM0687LR5H-1TR-ND - Tape & Reel (TR) 6017-SPM0687LR5H-1CT-ND - Cut Tape (CT) 6017-SPM0687LR5H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM0687LR5H-1 |
Description | MIC MEMS ANALOG OMNI -40DB |
Customer Reference | |
Detailed Description | Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-40dB ±1dB @ 130dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPM0687LR5H-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -40dB ±1dB @ 130dB SPL | |
S/N Ratio | 70dB | |
Voltage Range | 2.3 V ~ 3.6 V | |
Current - Supply | 285 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.186" L x 0.148" W (4.72mm x 3.76mm) | |
Height (Max) | 0.049" (1.25mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥453.00000 | ¥453 |
| 10 | ¥344.00000 | ¥3,440 |
| 25 | ¥309.96000 | ¥7,749 |
| 50 | ¥286.98000 | ¥14,349 |
| 100 | ¥266.05000 | ¥26,605 |
| 250 | ¥241.22400 | ¥60,306 |
| 500 | ¥224.33000 | ¥112,165 |
| 1,000 | ¥208.88000 | ¥208,880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | ¥189.29750 | ¥908,628 |
| Unit Price without JCT: | ¥453.00000 |
|---|---|
| Unit Price with JCT: | ¥498.30000 |












