
SPH8878LR5H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH8878LR5H-1TR-ND - Tape & Reel (TR) 6017-SPH8878LR5H-1CT-ND - Cut Tape (CT) 6017-SPH8878LR5H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH8878LR5H-1 |
Description | SPH8878LR5H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Hz ~ 36 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-44dB ±0.5dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 67dB |
Manufacturer Syntiant | Voltage Range 2.3 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 250 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Omnidirectional | Height (Max) 0.050" (1.26mm) |
Frequency Range 7 Hz ~ 36 kHz | Shape Rectangular |
Sensitivity -44dB ±0.5dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥314.00000 | ¥314 |
| 10 | ¥246.10000 | ¥2,461 |
| 25 | ¥224.00000 | ¥5,600 |
| 50 | ¥208.80000 | ¥10,440 |
| 100 | ¥194.74000 | ¥19,474 |
| 250 | ¥179.76800 | ¥44,942 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | ¥146.86646 | ¥704,959 |
| Unit Price without JCT: | ¥314.00000 |
|---|---|
| Unit Price with JCT: | ¥345.40000 |











