
FEF-26790-I02 | |
|---|---|
DigiKey Part Number | FEF-26790-I02-ND |
Manufacturer | |
Manufacturer Product Number | FEF-26790-I02 |
Description | SPEAKER 88OHM SIDE PORT 109.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 88 Ohms Receiver Speaker 200 Hz ~ 4.5 kHz Side Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | FEF-26790-I02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 200 Hz ~ 4.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 88 Ohms | |
Efficiency - dBA | 109.50 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.59mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥5,023.64000 | ¥125,591 |
| Unit Price without JCT: | ¥5,023.64000 |
|---|---|
| Unit Price with JCT: | ¥5,526.00400 |

