
EM-26425-C79 | |
|---|---|
DigiKey Part Number | EM-26425-C79-ND |
Manufacturer | |
Manufacturer Product Number | EM-26425-C79 |
Description | MIC COND MATCH ANALOG OMNI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 Hz ~ 4 kHz Analog Microphone Electret Condenser, Matched Set Omnidirectional () Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EM-26425-C79 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser, Matched Set | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 500 Hz ~ 4 kHz | |
Sensitivity | - | |
S/N Ratio | - | |
Voltage - Rated | 930 mV | |
Port Location | Side | |
Termination | Solder Pads | |
Size / Dimension | 0.141" L x 0.141" W (3.57mm x 3.57mm) | |
Height (Max) | 0.090" (2.28mm) | |
Shape | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥5,489.04000 | ¥137,226 |
| Unit Price without JCT: | ¥5,489.04000 |
|---|---|
| Unit Price with JCT: | ¥6,037.94400 |

