
EH-23149-000 | |
|---|---|
DigiKey Part Number | EH-23149-000-ND |
Manufacturer | |
Manufacturer Product Number | EH-23149-000 |
Description | SPEAKER 165OHM TOP PORT 103DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms Receiver Speaker 200 Hz ~ 5.5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | EH-23149-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 200 Hz ~ 5.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 165 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.204" L x 0.140" W (5.18mm x 3.55mm) | |
Height - Seated (Max) | 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥5,160.58000 | ¥516,058 |
| Unit Price without JCT: | ¥5,160.58000 |
|---|---|
| Unit Price with JCT: | ¥5,676.63800 |

