
SFJEL1000155MX0 | |
|---|---|
DigiKey Part Number | SFJEL1000155MX0-ND |
Manufacturer | |
Manufacturer Product Number | SFJEL1000155MX0 |
Description | CAP FEEDTHRU 1.5UF 100V AXIAL |
Customer Reference | |
Detailed Description | 1.5 µF Feed Through Capacitor 100V 15 A Axial, Bushing |
Datasheet | Datasheet |
Category | Voltage - Rated 100V |
Manufacturer Knowles Syfer | Current 15 A |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Temperature Coefficient X7R |
Part Status Obsolete | Package / Case Axial, Bushing |
Type Feed Through | Size / Dimension 0.386" Dia x 0.370" L (9.80mm x 9.40mm) |
Capacitance 1.5 µF | Thread Size 1/4-28 |
Tolerance ±20% |

