
SFBMP2000203MX0 | |
---|---|
DigiKey Part Number | SFBMP2000203MX0-ND |
Manufacturer | |
Manufacturer Product Number | SFBMP2000203MX0 |
Description | CAP FEEDTHRU 0.02UF 200V AXIAL |
Customer Reference | |
Detailed Description | 0.02 µF Feed Through Capacitor 200V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.02 µF | |
Tolerance | ±20% | |
Voltage - Rated | 200V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.250" Dia x 0.472" L (6.35mm x 12.00mm) | |
Height (Max) | - | |
Thread Size | M5x0.8 | |
Base Product Number |