Upgrade
Similar
Similar
Similar
Similar

2225Y6300392KXT | |
|---|---|
DigiKey Part Number | 2225Y6300392KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y6300392KXT |
Description | CAP CER 3900PF 630V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y6300392KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y6300392JXT | Knowles Syfer | 0 | 2225Y6300392JXT-ND | ¥800.98400 | Upgrade |
| 2225Y6300392FCT | Knowles Syfer | 0 | 2225Y6300392FCT-ND | ¥1,564.94400 | Similar |
| 2225Y6300392GCT | Knowles Syfer | 0 | 2225Y6300392GCT-ND | ¥732.53600 | Similar |
| 2225Y6300392JCT | Knowles Syfer | 0 | 2225Y6300392JCT-ND | ¥447.15600 | Similar |
| 2225Y6300392KCT | Knowles Syfer | 0 | 2225Y6300392KCT-ND | ¥423.44400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥636.41200 | ¥318,206 |
| Unit Price without JCT: | ¥636.41200 |
|---|---|
| Unit Price with JCT: | ¥700.05320 |


