2225Y6300153JXT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,876.56200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥876.38400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥533.96400
Datasheet
0.015 µF ±5% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y6300153JXT

DigiKey Part Number
2225Y6300153JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y6300153JXT
Description
CAP CER 0.015UF 630V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y6300153JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y6300153FCTKnowles Syfer02225Y6300153FCT-ND¥1,876.56200Similar
2225Y6300153GCTKnowles Syfer02225Y6300153GCT-ND¥876.38400Similar
2225Y6300153JCTKnowles Syfer02225Y6300153JCT-ND¥533.96400Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥663.84400¥331,922
Manufacturers Standard Package
Unit Price without JCT:¥663.84400
Unit Price with JCT:¥730.22840