
2225Y6300101KCTM01 | |
|---|---|
DigiKey Part Number | 1608-2225Y6300101KCTM01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y6300101KCTM01 |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥771.83200 | ¥385,916 |
| Unit Price without JCT: | ¥771.83200 |
|---|---|
| Unit Price with JCT: | ¥849.01520 |

