Upgrade
Upgrade
Upgrade

2225Y5K00470GCT | |
|---|---|
DigiKey Part Number | 2225Y5K00470GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y5K00470GCT |
Description | CAP CER 47PF 5KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y5K00470GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y5K00470FCT | Knowles Syfer | 0 | 2225Y5K00470FCT-ND | ¥3,291.05400 | Upgrade |
| 2225Y6K00470FCT | Knowles Syfer | 0 | 2225Y6K00470FCT-ND | ¥3,210.75000 | Upgrade |
| 2225Y6K00470GCT | Knowles Syfer | 0 | 2225Y6K00470GCT-ND | ¥1,490.09400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,526.99600 | ¥763,498 |
| Unit Price without JCT: | ¥1,526.99600 |
|---|---|
| Unit Price with JCT: | ¥1,679.69560 |


