2225Y5K00330GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,086.39600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,405.15800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,119.84200
Datasheet
33 pF ±2% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y5K00330GCT

DigiKey Part Number
2225Y5K00330GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y5K00330GCT
Description
CAP CER 33PF 5KV C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±2% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y5K00330GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y5K00330FCTKnowles Syfer02225Y5K00330FCT-ND¥3,086.39600Upgrade
2225Y6K00330FCTKnowles Syfer02225Y6K00330FCT-ND¥2,405.15800Upgrade
2225Y6K00330GCTKnowles Syfer02225Y6K00330GCT-ND¥1,119.84200Upgrade
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
500¥1,432.99200¥716,496
Manufacturers Standard Package
Unit Price without JCT:¥1,432.99200
Unit Price with JCT:¥1,576.29120