Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

2225Y5000821KDT | |
|---|---|
DigiKey Part Number | 2225Y5000821KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y5000821KDT |
Description | CAP CER 820PF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y5000821KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y5000821JDT | Knowles Syfer | 0 | 2225Y5000821JDT-ND | ¥985.92000 | Upgrade |
| 2225Y5000821FFT | Knowles Syfer | 0 | 2225Y5000821FFT-ND | ¥3,139.91400 | Similar |
| 2225Y5000821GFT | Knowles Syfer | 0 | 2225Y5000821GFT-ND | ¥1,457.56000 | Similar |
| 2225Y5000821JFT | Knowles Syfer | 0 | 2225Y5000821JFT-ND | ¥883.95800 | Similar |
| 2225Y5000821KFT | Knowles Syfer | 0 | 2225Y5000821KFT-ND | ¥836.45600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥782.60800 | ¥391,304 |
| Unit Price without JCT: | ¥782.60800 |
|---|---|
| Unit Price with JCT: | ¥860.86880 |


