Upgrade
Parametric Equivalent

2225Y5000473KDT | |
|---|---|
DigiKey Part Number | 2225Y5000473KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y5000473KDT |
Description | CAP CER 0.047UF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y5000473KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y5000473JDT | Knowles Syfer | 0 | 2225Y5000473JDT-ND | ¥970.68400 | Upgrade |
| 2225Y5000473KXT | Knowles Syfer | 0 | 2225Y5000473KXT-ND | ¥606.17800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥770.57000 | ¥385,285 |
| Unit Price without JCT: | ¥770.57000 |
|---|---|
| Unit Price with JCT: | ¥847.62700 |


