Similar
Similar
Similar
Parametric Equivalent

2225Y5000332JDT | |
|---|---|
DigiKey Part Number | 2225Y5000332JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y5000332JDT |
Description | CAP CER 3300PF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y5000332JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y5000332FFT | Knowles Syfer | 0 | 2225Y5000332FFT-ND | ¥3,795.87800 | Similar |
| 2225Y5000332GFT | Knowles Syfer | 0 | 2225Y5000332GFT-ND | ¥1,758.61000 | Similar |
| 2225Y5000332JFT | Knowles Syfer | 0 | 2225Y5000332JFT-ND | ¥1,064.84000 | Similar |
| 2225Y5000332JXT | Knowles Syfer | 0 | 2225Y5000332JXT-ND | ¥800.98400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,006.03800 | ¥503,019 |
| Unit Price without JCT: | ¥1,006.03800 |
|---|---|
| Unit Price with JCT: | ¥1,106.64180 |


