Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

2225Y5000223MXT | |
|---|---|
DigiKey Part Number | 2225Y5000223MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y5000223MXT |
Description | CAP CER 0.022UF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y5000223MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y5000223JXT | Knowles Syfer | 0 | 2225Y5000223JXT-ND | ¥658.01800 | Upgrade |
| 2225Y5000223KXT | Knowles Syfer | 0 | 2225Y5000223KXT-ND | ¥523.25600 | Upgrade |
| 2225Y6300223JXT | Knowles Syfer | 0 | 2225Y6300223JXT-ND | ¥669.02400 | Upgrade |
| 2225Y6300223KXT | Knowles Syfer | 0 | 2225Y6300223KXT-ND | ¥531.97400 | Upgrade |
| 2225Y6300223MXT | Knowles Syfer | 0 | 2225Y6300223MXT-ND | ¥526.06400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥517.47600 | ¥258,738 |
| Unit Price without JCT: | ¥517.47600 |
|---|---|
| Unit Price with JCT: | ¥569.22360 |


