2225Y4K00102JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥851.80400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥851.80400
Datasheet
1000 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y4K00102JXT

DigiKey Part Number
2225Y4K00102JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y4K00102JXT
Description
CAP CER 1000PF 4KV X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y4K00102JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y5K00102JXTKnowles Syfer02225Y5K00102JXT-ND¥851.80400Upgrade
2225Y6K00102JXTKnowles Syfer02225Y6K00102JXT-ND¥851.80400Upgrade
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
500¥851.80400¥425,902
Manufacturers Standard Package
Unit Price without JCT:¥851.80400
Unit Price with JCT:¥936.98440