2225Y3K00820FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥607.82922
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥714.36886
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥761.06954
Datasheet
82 pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y3K00820FCT

DigiKey Part Number
2225Y3K00820FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y3K00820FCT
Description
CAP CER 82PF 3KV C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y3K00820FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y4K00820FCTKnowles Syfer02225Y4K00820FCT-ND¥607.82922Upgrade
2225Y5K00820FCTKnowles Syfer02225Y5K00820FCT-ND¥714.36886Upgrade
2225Y6K00820FCTKnowles Syfer02225Y6K00820FCT-ND¥761.06954Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,570.47800¥785,239
Manufacturers Standard Package
Unit Price without JCT:¥1,570.47800
Unit Price with JCT:¥1,727.52580