Upgrade
Upgrade
Upgrade

2225Y3K00182JXT | |
|---|---|
DigiKey Part Number | 2225Y3K00182JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y3K00182JXT |
Description | CAP CER 1800PF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y3K00182JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y4K00182JXT | Knowles Syfer | 0 | 2225Y4K00182JXT-ND | ¥906.81000 | Upgrade |
| 2225Y5K00182JXT | Knowles Syfer | 0 | 2225Y5K00182JXT-ND | ¥921.39400 | Upgrade |
| 2225Y6K00182JXT | Knowles Syfer | 0 | 2225Y6K00182JXT-ND | ¥1,055.67600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥705.44200 | ¥352,721 |
| Unit Price without JCT: | ¥705.44200 |
|---|---|
| Unit Price with JCT: | ¥775.98620 |


