Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

2225Y2K50471JXT | |
|---|---|
DigiKey Part Number | 2225Y2K50471JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y2K50471JXT |
Description | CAP CER 470PF 2.5KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y2K50471JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y3K00471JXT | Knowles Syfer | 0 | 2225Y3K00471JXT-ND | ¥695.14200 | Upgrade |
| 2225Y4K00471JXT | Knowles Syfer | 0 | 2225Y4K00471JXT-ND | ¥717.27000 | Upgrade |
| 2225Y5K00471JXT | Knowles Syfer | 0 | 2225Y5K00471JXT-ND | ¥717.27000 | Upgrade |
| 2225Y6K00471JXT | Knowles Syfer | 0 | 2225Y6K00471JXT-ND | ¥717.27000 | Upgrade |
| 2225Y4K00471FCT | Knowles Syfer | 0 | 2225Y4K00471FCT-ND | ¥5,383.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥695.14200 | ¥347,571 |
| Unit Price without JCT: | ¥695.14200 |
|---|---|
| Unit Price with JCT: | ¥764.65620 |


