2225Y2K00102GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,592.94200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,592.94200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥745.47600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,592.94200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥745.47600
Datasheet
1000 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2K00102GCT

DigiKey Part Number
2225Y2K00102GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2K00102GCT
Description
CAP CER 1000PF 2KV C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2K00102GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2K00102FCTKnowles Syfer02225Y2K00102FCT-ND¥1,592.94200Upgrade
2225Y2K50102FCTKnowles Syfer02225Y2K50102FCT-ND¥1,592.94200Upgrade
2225Y2K50102GCTKnowles Syfer02225Y2K50102GCT-ND¥745.47600Upgrade
2225Y3K00102FCTKnowles Syfer02225Y3K00102FCT-ND¥1,592.94200Upgrade
2225Y3K00102GCTKnowles Syfer02225Y3K00102GCT-ND¥745.47600Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥745.47600¥372,738
Manufacturers Standard Package
Unit Price without JCT:¥745.47600
Unit Price with JCT:¥820.02360