2225Y2500563JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥588.32000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥588.32000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,008.66400
Datasheet
0.056 µF ±5% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2500563JXT

DigiKey Part Number
2225Y2500563JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2500563JXT
Description
CAP CER 0.056UF 250V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2500563JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y5000563JXTKnowles Syfer02225Y5000563JXT-ND¥588.32000Upgrade
2225Y6300563JXTKnowles Syfer02225Y6300563JXT-ND¥588.32000Upgrade
2225Y2500563JDTKnowles Syfer02225Y2500563JDT-ND¥1,008.66400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥803.09200¥401,546
Manufacturers Standard Package
Unit Price without JCT:¥803.09200
Unit Price with JCT:¥883.40120